Sony WFC510W.CE7 In-ear headphones Stereo Mobile phone White Earphones

MPN
WFC510W.CE7
Brand
Sony
EAN-13
4548736161481
Order Code
17-6006
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £57.88 £49.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 85 availableBack-order availability date - 14/09/2026

Sony WFC510W.CE7 represents a set of in-ear headphones designed for stereo audio output interfacing with mobile phones, manufactured in a sleek white finish. This model is part of Sony's headphones and headsets category, offering precise audio delivery for mobile users requiring compact and efficient ear-mounted audio solutions. The WFC510W.CE7 features ergonomic earbuds that provide a secure fit, reducing sound leakage and increasing noise isolation, crucial for environments with variable ambient noise levels. These headphones are suitable for applications in mobile communication where high-quality audio reception and convenient portability are essential, such as in wireless telecommunication systems and mobile computing. The engineering of these headphones ensures compatibility with a wide array of mobile phones, making them versatile for professional and personal use.
Type Closed-back
Cable Length Wireless
Colour White
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Weight 4.6g
AC adapter included No
Acoustic system Closed
Battery operated Yes
Battery recharge time 1.5 h
Battery recharge time (charging case) 3 h
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Bluetooth 5.3
Bluetooth profiles A2DP, AAC, AVRCP, HFP, HSP, SBC
Bluetooth Version 5.3
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2W
Charging case Yes
Charging Method (Power Delivery) w/o USB Power Delivery
Charging stand No
Colour name White
Connectivity technology True Wireless Stereo (TWS)
Continuous audio playback time (ANC off) 11 h
Continuous audio playback time (ANC on) 8 h
Continuous audio playback time (charging case/ANC off) 22 h
Continuous audio playback time (charging case/ANC on) 16 h
Driver unit 6mm
Ear coupling Intraaural
Ear pads Yes
Fast charging Yes
Fast charging time 5 min
Frequency band 2.4 GHz
Frequency response (music mode) 20 - 20000 Hz
HD voice Yes
Headset type Binaural
International Protection (IP) code IPX4
Intraaural headphones type Earbuds
Left earpiece weight 4.6g
Max. battery life 11h
Max. Range 10m
Microphone type Built-in
Noise reduction Yes
Package depth 79mm
Package height 112.5mm
Package weight 94.8g
Package width 345mm
Power Supply Li-ion rechargeable battery (built-in)
Product colour White
Product Type In-ear headphones
Recommended usage Calls/Music/Sport/Everyday
Right earpiece weight 4.6g
Talk time (ANC off) 5 h
Talk time (ANC on) 5 h
USB Power Delivery (USB PD) No
USB Type-C charging port Yes
USB Type-C required charging power (max) 2.5 W
USB Type-C required charging power (min) 2 W
Use Mobile phone
Warranty card Yes
Wearing style In-ear
Wireless range 10m
Works with Apple Siri Yes
Works with the Google Assistant Yes

Reviews

Be the first to submit a review

Trustpilot