Sony WFC510B.CE7 In-ear headphones Stereo Mobile Earphones Black

MPN
WFC510B.CE7
Brand
Sony
EAN-13
4548736161436
Order Code
17-6004
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £57.88 £49.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 218 availableBack-order availability date - 14/09/2026

Sony WFC510B.CE7 is a meticulously engineered pair of in-ear headphones, designed for seamless integration with mobile devices. Featuring advanced stereo sound capabilities, these headphones deliver precise audio output, ideal for both personal and professional use. The sleek black design is crafted for comfort and durability, ensuring a secure fit during prolonged use. These headphones are especially suitable for applications requiring high-quality audio transmission in mobile communication environments and are optimised for users who demand an uninterrupted, clear listening experience. As part of the headphones and headsets category, the Sony WFC510B.CE7 excels in mobile phone compatibility, making it a reliable choice for professionals who require dependable audio accessories in dynamic settings.
Type In ear
Cable Length In-Ear
Colour Multicolour
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Weight 4.6g
AC adapter included No
Acoustic system Closed
Battery operated Yes
Battery recharge time 1.5 h
Battery recharge time (charging case) 3 h
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Bluetooth 5.3
Bluetooth profiles A2DP, HFP, AAC, HSP, AVRCP, SBC
Bluetooth Version 5.3
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2W
Charging case Yes
Charging Method (Power Delivery) w/o USB Power Delivery
Charging stand No
Colour name Black
Commodity Classification Automated Tracking System (CCATS) 8517620000
Connectivity technology True Wireless Stereo (TWS)
Continuous audio playback time (ANC off) 11 h
Continuous audio playback time (ANC on) 8 h
Continuous audio playback time (charging case/ANC off) 22 h
Continuous audio playback time (charging case/ANC on) 16 h
Driver unit 6mm
Ear coupling Intraaural
Ear pads Yes
Fast charging Yes
Fast charging time 5 min
Frequency band 2.4 GHz
Frequency response (music mode) 20 - 20000 Hz
HD voice Yes
Headset type Binaural
International Protection (IP) code IPX4
Intraaural headphones type Earbuds
Left earpiece weight 4.6g
Max. battery life 11h
Max. Range 10m
Microphone type Built-in
Noise reduction Yes
Package depth 79mm
Package height 112.5mm
Package weight 94.8g
Package width 34.5mm
Power Supply Li-ion rechargeable battery (built-in)
Product colour Black
Product Type In-ear headphones
Recommended usage Calls/Music/Sport/Everyday
Right earpiece weight 4.6g
Talk time (ANC off) 5 h
Talk time (ANC on) 5 h
USB Power Delivery (USB PD) No
USB Type-C charging port Yes
USB Type-C required charging power (max) 2.5 W
USB Type-C required charging power (min) 2 W
Use Mobile phone
Warranty card Yes
Wearing style In-ear
Wireless range 10m
Works with Apple Siri Yes
Works with the Google Assistant Yes

Reviews

Be the first to submit a review

Trustpilot