Sony WFC500W.CE7 WF-C500 In-ear headphones Bluetooth White Water-resistant

MPN
WFC500W.CE7
Brand
Sony
EAN-13
4548736130937
Order Code
17-6003
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £49.46 £42.04
10+ £41.13
50+ £41.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 72 availableBack-order availability date - 14/09/2026

Sony WFC500W.CE7 WF-C500 In-ear headphones are technologically advanced audio devices characterised by their Bluetooth connectivity and IPX4 water-resistant rating, making them suitable for various demanding environments. The headphones, coloured in a classic white, provide stereo sound output, thus ensuring a comprehensive acoustic experience while also being sweat-resistant, ideal for use during intense physical activity such as DJing or exercising. Engineered for reliability, these in-ear headphones incorporate the latest Bluetooth technology to ensure seamless wireless operation, catering to both everyday and professional applications where mobility and audio fidelity are critical. The product's ergonomic design guarantees utmost comfort and secure fit, which is essential in maintaining focus and productivity during prolonged use.
Type In ear
Cable Length Wireless
Colour White
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Transfer Type Bluetooth® (1075101)
Weight 45.8g
AC adapter included No
Acoustic system Closed
Battery charge indicator Yes
Battery life 300 min
Battery operated Yes
Battery recharge time 2.5 h
Battery recharge time (charging case) 3 h
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Bluetooth 5.0
Bluetooth profiles A2DP
Bluetooth Version 5.0
Charging case Yes
Charging case connector type USB Type-C
Charging case dimensions (W x D x H) 80 x 34.9 x 30.9 mm
Charging case type Wired
Charging case weight 35g
Connectable devices 1
Connectivity technology True Wireless Stereo (TWS)
Continuous audio playback time 10, 5
Control Type Universal
Depth 30.9mm
Driver Type Dynamic
Driver unit 5.8mm
Ear coupling Intraaural
Earphone type In-ear
Extra earbuds Yes
Fast charging Yes
Fast charging time 10 min
Frequency band 2.4 GHz
Harmonized System (HS) code 85183000
Headphone frequency 20 - 20000 Hz
Headphones Model WF-C500
Headset type Binaural
Height 34.9mm
International Protection (IP) code IPX4
IP Rating IPX4
Left earpiece weight 5.4g
Magnet type Neodymium
Market segment Consumer
Max. battery life 10h
Max. Range 10m
Max. talk Time 5h
Microphone type Built-in
Package depth 55mm
Package height 97mm
Package Type Box
Package width 99mm
Plug and Play Yes
Power Supply Li-ion rechargeable battery (built-in)
Product colour White
Product Type In-ear headphones
Quick start guide Yes
Radio frequency 2.4GHz
Recommended usage Calls/Music
Right earpiece weight 5.4g
Technology Li-ion
USB Power Delivery (USB PD) No
USB Type-C charging port Yes
USB Type-C required charging power (max) 2.5 W
USB Type-C required charging power (min) 2 W
Use DJ
Warranty card Yes
Wearing style In-ear
Width 80mm
Wireless range 10m
Works with Apple Siri Yes
Works with the Google Assistant Yes

Reviews

Be the first to submit a review

Trustpilot