Sony SRSNB10B.CE7 SRS-NB10 Ear-free headset Bluetooth Stereo Grey Neckband

MPN
SRSNB10B.CE7
Brand
Sony
EAN-13
4548736131583
Order Code
17-5993
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £158.17 £134.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Sony SRSNB10B.CE7 is the manufacturer's part number for the SRS-NB10 Ear-free headset, a Bluetooth Stereo Grey Neckband that falls under the category of Headphones & Headsets. This product features a distinctive neckband design that allows for ear-free wear, providing a comfortable and less intrusive audio experience. The headset supports intuitive volume control and microphone muting, making it well-suited for professional environments where clear communication is necessary. Designed with water-resistant capabilities, this headset is ideal for use in dynamic work settings or outdoor infrastructure projects where exposure to moisture is a concern. The combination of these features makes the SRS-NB10 a reliable choice for engineers and technicians who require hands-free operation without sacrificing audio quality or durability.
Type Open
Cable Length Wireless
Colour Grey
Audio channels Stereo
Frequency Range 20-20.000Hz
Transfer Type Bluetooth® (1075101)
Weight 113g
3.5 mm connector No
AUX in No
Battery life (max) 20 h
Battery type Built-in battery
Bluetooth 5.1
Bluetooth profiles A2DP, AAC, AVRCP, HFP, HSP, SBC
Bluetooth range 30m
Bluetooth Version 5.1
Built-in microphone Yes
Card reader integrated No
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2W
Charging Method (Power Delivery) w/o USB Power Delivery
Connectable devices 2
Connectivity technology Wireless
Control Type Universal
Depth 185mm
Earphone type Open
Hands-free mode Yes
Harmonized System (HS) code 85182200
Headset connection USB-C®
Height 49mm
Max. battery life 20h
Max. Range 30m
Number of batteries supported 1
Number of speakers 1
Power Supply USB (cable included)
Product colour Black
Product Type Ear-free headset
Protection features Splash proof
Quantity per pack 1 pc(s)
Recommended usage Universal
USB charging port Yes
USB connector type USB Type-C
Wearing style Neck-band
Width 191mm
Wi-Fi No
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot