Sonel WMDEMIC10 MIC-10 Ergonomic 1 kV Insulation Tester ISO Calibrated

MPN
WMDEMIC10
Brand
Sonel
EAN-13
5907624020351
Order Code
10-6628
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £470.59 £400.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Sonel MIC-10 Insulation Tester is a high-quality resistance tester specifically calibrated to ISO standards for voltages ranging from 50 V to 1000 V with up to 10 GO testing capability. Manufactured by Sonel, this instrument excels in performing electrical isolation and resistance tests, ensuring safety and reliability in various electrical applications. It is an essential tool for ohm testing and evaluating the integrity of electrical installations and equipment.
Type Insulation Tester
Minimum Test Voltage 0V
Display Type Digital
Manufacturers Warranty 1 Year
Calibrated ISO standards
Dimensions (L x W x H) 160 x 305 x 265 mm
Height 265mm
Insulation resistance (max.) 10 GΩ
IP Rating IP67
Length 160mm
Reading Category CAT IV 600 V
Reading Type Insulation resistance
Voltage reading range (max.) 600V
Weight 1.52kg
Width 305mm

Reviews

Be the first to submit a review

Trustpilot