Sonel Electrics Insulation tester 629000

Sonel Brand: Sonel
The Sonel insulation testers, including models like WMDEMIC10, WMDEMIC5005, and WMGBMIC30, are ISO-calibrated devices designed for measuring electrical insulation resistance across various voltage ranges.
Description Image Product Buy Pricing (Ex VAT) Display Type Minimum Test Voltage Dimensions Height Insulation resistance (max.) Interfaces Length Reading Category Voltage reading range (max.) Weight Width Type Manufacturers Warranty Calibrated IP Rating Reading Type
Sonel WMDEMIC10 MIC-10 Ergonomic 1 kV Insulation Tester ISO Calibrated
Sonel WMDEMIC10 MIC-10 Ergonomic 1 kV Insulation Tester ISO Calibrated
Standard range
Order code: 10-6628
MPN: WMDEMIC10

Despatched within 4 working days - 5 in stock
1+ £400.00
Price per unit Ex VAT
Digital 0V (L x W x H) 160 x 305 x 265 mm 265mm 10 GΩ 160mm CAT IV 600 V 600V 1.52kg 305mm Insulation Tester 1 Year ISO standards IP67 Insulation resistance
Sonel MIC-5005 Insulation Tester 15 TΩ ISO Calibrated 250-5000 V
Sonel MIC-5005 Insulation Tester 15 TΩ ISO Calibrated 250-5000 V
Extended range
Order code: 10-6629
MPN: WMDEMIC5005

Available to back orderBack order, lead time 9 days
1+ £1401.96
Price per unit Ex VAT
Digital (LCD) (L x W x H) 150 x 820 x 150 mm 150mm 15 TΩ 150mm 9.56kg 820mm Insulation Tester 1 Year ISO standards IP67 Insulation resistance
Sonel WMGBMIC30 MIC-30 Insulation Tester 50-1000V Ergonomic ISO-calibrated
Sonel WMGBMIC30 MIC-30 Insulation Tester 50-1000V Ergonomic ISO-calibrated
Standard range
Order code: 10-6634
MPN: WMGBMIC30

Despatched within 4 working days - 1 in stock
1+ £677.27
Price per unit Ex VAT
Digital (LCD) CAT I (L x W x H) 160 x 305 x 265 mm 265mm 100 GΩ Bluetooth® 160mm CAT IV 600 V 1.62kg 305mm Insulation Tester 1 Year ISO standards IP67 Insulation resistance

Trustpilot