Sommer Cable Audio & Visual Cables AV cable 624748

These items are examples of high-quality AV cables manufactured by Sommer Cable, known for their durability and precise impedance accuracy, available in various colours and sold by the metre.
Description Image Product Buy Pricing (Ex VAT) Colour Conductor Cross Section Number of Cores Insulation Material Type Maximum Wire Size AWG AWG Length
Sommer Cable 600-0041C SC-MONOMAX HD AV Cable 3.6mm Black Metre Sale
Sommer Cable 600-0041C SC-MONOMAX HD AV Cable 3.6mm Black Metre Sale
Order code: 10-6565
MPN: 600-0041C
10+ £0.766
Price per unit Ex VAT
Black 6mm² Polyvinyl Chloride (PVC) Audio Not Specified Sold Per Metre
Sommer Cable 600-0051LC AV Cable Black 75Ω ±1% Impedance Sold per Metre
Sommer Cable 600-0051LC AV Cable Black 75Ω ±1% Impedance Sold per Metre
Order code: 10-6566
MPN: 600-0051LC
3+ £1.56
Price per unit Ex VAT
Black Speaker cable Not Specified Sold Per Metre
Sommer Cable 600-0054LC AV Cable Green 75Ω ±1% Ohmic Accuracy Per Metre
Sommer Cable 600-0054LC AV Cable Green 75Ω ±1% Ohmic Accuracy Per Metre
Order code: 10-6567
MPN: 600-0054LC
3+ £1.56
Price per unit Ex VAT
Green Speaker cable Not Specified Sold Per Metre
Sommer Cable 600-0162FC AV Cable Blue High Quality Sold per Metre
Sommer Cable 600-0162FC AV Cable Blue High Quality Sold per Metre
Standard range
Order code: 10-6568
MPN: 600-0162FC

Despatched within 4 working days - 258 in stock
3+ £1.88
Price per unit Ex VAT
Blue PE Speaker cable 20 Not Specified Sold Per Metre
Sommer Cable 600-0174 SC-VECTOR PLUS AV Cable 0.88 mm² Green Per Metre
Sommer Cable 600-0174 SC-VECTOR PLUS AV Cable 0.88 mm² Green Per Metre
Standard range
Order code: 10-6569
MPN: 600-0174

Despatched within 4 working days - 228 in stock
2+ £2.44
Price per unit Ex VAT
Green 0.88mm² Polyvinyl Chloride (PVC) Audio Not Specified Sold Per Metre
Sommer 600-0174FC SC-Vector Plus AV Cable Green Sold per Metre
Sommer 600-0174FC SC-Vector Plus AV Cable Green Sold per Metre
Standard range
Order code: 10-6570
MPN: 600-0174FC

Despatched within 4 working days - 97 in stock
2+ £2.52
Price per unit Ex VAT
Green PE Speaker cable 18 Not Specified Sold Per Metre
Sommer 600-0214 AV Cable 1x0.88mm² Green Sold Per Metre
Sommer 600-0214 AV Cable 1x0.88mm² Green Sold Per Metre
Standard range
Order code: 10-6571
MPN: 600-0214

Despatched within 4 working days - 87 in stock
1+ £4.37
Price per unit Ex VAT
Green 0.88mm² 1 Polyurethane (PUR) Audio Not Specified Sold Per Metre

Trustpilot