Sommer Cable 600-0174 SC-VECTOR PLUS AV Cable 0.88 mm² Green Per Metre

MPN
600-0174
Brand
Sommer Cable
EAN-13
4049371001403
Order Code
10-6569
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 245 in stock

Manufactured by Sommer Cable, the 600-0174 is a robust AV cable designed with a 1 x 0.88 mm² conductor in green. Renowned for its high-fidelity performance, this cable is ideal for connecting loudspeakers in audio and home theatre systems. Typically sold per metre, it caters to both professional and residential AV applications.
Colour Green
Conductor Cross Section 0.88mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Audio

Reviews

Be the first to submit a review

Trustpilot