Sommer Cable 600-0041C SC-MONOMAX HD AV Cable 3.6mm Black Metre Sale

Sommer Cable 600-0041C SC-MONOMAX HD AV Cable 3.6mm Black Metre Sale

MPN
600-0041C
Brand
Sommer Cable
EAN-13
4049371377904
Order Code
10-6565
Country of Origin
Italy
View Full Product Range (7)

Discontinued


Sommer Cable's 600-0041C is a versatile AV cable sold per metre, designed for high-fidelity audio applications. It features robust construction ideal for use as a loudspeaker or general audio cable. This cable is suitable for hifi setups and professional AV installations.
Colour Black
Conductor Cross Section 6mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Audio

Trustpilot