Sommer 600-0214 AV Cable 1x0.88mm² Green Sold Per Metre

MPN
600-0214
Brand
Sommer Cable
EAN-13
4049371002721
Order Code
10-6571
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

Sommer Cable manufactures the 600-0214 AV cable, featuring a single conductor of 0.88 mm² in a green colour. This loudspeaker cable is designed for high-quality audio and hi-fi applications. Sold per metre, it is ideal for professional and personal AV setups.
Colour Green
Number of Cores 1
Conductor Cross Section 0.88mm²
AWG Not Specified
Insulation Material Polyurethane (PUR)
Length Sold Per Metre
Type Audio

Reviews

Be the first to submit a review

Trustpilot