Sohngen 1012042 Ice Pack 12Pieces Fast-Acting Cold Single Use No Pre-Cool

Image Representative of Range

Sohngen 1012042 Ice Pack 12Pieces Fast-Acting Cold Single Use No Pre-Cool

MPN
1012042
Brand
Sohngen
EAN-13
4250108801467
Order Code
10-6482
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockBack-order availability date - 02/08/2026

sohngen HexArmor1012042 ice pack, which comes in a set of 12 pieces. This cold compress is an essential component of any first aid kit, ideal for treating minor injuries. It is commonly used to reduce swelling and relieve pain.
Type #####Kalt-Kompresse
Dim (L x W) 21 cm x 15 cm
Length 21cm
Width 15cm

Reviews

Be the first to submit a review

Trustpilot