SLV 143010 High voltage mounting rail 1 Circuit Track Lighting Black matt |
17-5916
|
|
1 available to back orderBack-order availability date - 28/05/2026
|
1+ £29.80
Price per unit Ex VAT
|
Black |
1000m |
|
(W x H) 3.5 cm x 1.8 cm |
18mm |
|
220-240V |
|
|
|
0.5600kg |
35mm |
High voltage mounting rail |
Rail |
Aluminium |
230V |
High voltage mounting rail |
I |
I |
FALSE |
SLV 143011 High voltage mounting rail 1-phase White Track Lighting Accessory |
17-5917
|
|
9 available to back orderBack-order availability date - 28/05/2026
|
1+ £29.82
Price per unit Ex VAT
|
White |
1000m |
n.a |
(L x W x H) 100 x 3.5 x 1.8 cm |
35mm |
3680W |
250-250V |
1 |
44mm |
1-phase |
|
3.5cm |
High voltage mounting rail |
Rail |
Aluminium |
230V |
High voltage mounting rail |
I |
I |
FALSE |
SLV 143020 High voltage mounting rail Black matt 1 Circuit Track Lighting |
17-5918
|
|
1 available to back orderBack-order availability date - 28/05/2026
|
1+ £48.22
Price per unit Ex VAT
|
Black |
2000m |
|
(W x H) 3.5 cm x 1.8 cm |
18mm |
3680W |
220-240V |
1 |
|
|
1.0920kg |
35 |
High voltage mounting rail |
Rail |
Aluminium |
230V |
High voltage mounting rail |
I |
I |
FALSE |
SLV 143022 High voltage mounting rail 1-phase silver-grey for track lighting |
17-5919
|
|
10 available to back orderBack-order availability date - 28/05/2026
|
1+ £48.22
Price per unit Ex VAT
|
Grey |
2000m |
|
(L x W x H) 300 x 3.5 x 1.8 cm |
18mm |
3680W |
220-240V |
1 |
|
1-phase |
1.540g |
35 |
High voltage mounting rail |
Rail |
Aluminium |
230V |
High voltage mounting rail |
I |
I |
FALSE |