SLV 143020 High voltage mounting rail Black matt 1 Circuit Track Lighting

Order Code:

17-5918

Brand: SLV MPN: 143020 EAN-13: 4024163142588
Qty Unit Price (Ex VAT)
1+ £48.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 02/05/2026

SLV 143020 is a high voltage mounting rail designed for integration into 1 Circuit Track Lighting systems. This product, alternatively known as part number 1679839, is fabricated with a black matt finish to complement modern aesthetics without compromising functionality. Engineered for robust and reliable performance, it provides a stable and secure channel for distributing electrical power across lighting installations. The mounting rail is particularly suited for commercial and industrial environments where precise and efficient lighting control is required, such as in retail spaces, exhibition halls, and office buildings. Its design facilitates straightforward installation and maintenance, ensuring it supports the advanced needs of contemporary lighting infrastructure.
Type High voltage mounting rail
Length 2000m
Material Aluminium
Colour Black
Component Rail
Dimensions (W x H) 3.5 cm x 1.8 cm
Height 18mm
Max. electrical capacity per phase 3680W
Nominal Voltage 220-240V
Number of groups/phases 1
Operating Voltage 230V
Product Type High voltage mounting rail
Protection Class I
Protection class according to IEC 61140 I
Suitable for built-in mounting FALSE
Suitable for surface mounting TRUE
Suitable for suspended mounting FALSE
Weight 1.0920kg
Width 35

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot