SLV 143010 High voltage mounting rail 1 Circuit Track Lighting Black matt

Order Code:

17-5916

Brand: SLV MPN: 143010 EAN-13: 4024163142571
Qty Unit Price (Ex VAT)
1+ £29.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 02/05/2026

SLV 143010 is a high voltage mounting rail specifically designed for 1 circuit track lighting, available in a black matt finish. This product, alternatively known as 1679838 - SLV 143010, features a robust construction suitable for both residential and commercial applications where precision and reliability are crucial. Designed to facilitate easy and secure installation, its engineering grade materials ensure durability and long-term performance. Typical applications include use in architectural lighting installations, retail environments, and gallery settings where track lighting is preferred for its flexibility and adaptability in illuminating various spaces. The SLV 143010 provides a seamless solution for integrating track lighting systems into high voltage electrical setups.
Type High voltage mounting rail
Length 1000m
Material Aluminium
Colour Black
Component Rail
Dimensions (W x H) 3.5 cm x 1.8 cm
Height 18mm
Nominal Voltage 220-240V
Operating Voltage 230V
Product Type High voltage mounting rail
Protection Class I
Protection class according to IEC 61140 I
Suitable for built-in mounting FALSE
Suitable for surface mounting TRUE
Suitable for suspended mounting FALSE
Weight 0.5600kg
Width 35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot