SLV 143022 High voltage mounting rail 1-phase silver-grey for track lighting

MPN
143022
Brand
SLV
EAN-13
4024163092838
Order Code
17-5919
Country of Origin
China

Discontinued


SLV 143022, also known as 488354, is a high voltage mounting rail designed for single-phase track lighting systems, finished in a silver-grey colour. This product features reliable electrical conductivity and durable construction, making it an ideal choice for professional lighting installations. Engineered for compatibility with various track lighting fixtures, the SLV 143022 is suitable for both commercial and residential environments where adaptable and efficient lighting solutions are required. Its robust design assures a secure fit and long-lasting performance in settings such as retail spaces, galleries, and office interiors. This mounting rail provides the necessary structural support for creating versatile lighting configurations while adhering to industry safety standards.
Type High voltage mounting rail
Material Aluminium
Size/ Dimensions 200 x 3.5 x 1.8 cm
Length 2m
Colour Grey
Component Rail
Dimensions (L x W x H) 300 x 3.5 x 1.8 cm
Height 18mm
Max. electrical capacity per phase 3680W
Nominal Voltage 220-240V
Number of groups/phases 1
Operating Voltage 230V
Product Type High voltage mounting rail
Protection Class I
Protection class according to IEC 61140 I
Series 1-phase
Suitable for built-in mounting FALSE
Suitable for surface mounting TRUE
Suitable for suspended mounting FALSE
Weight 1.540g
Width 35

Trustpilot