SLV 143011 High voltage mounting rail 1-phase White Track Lighting Accessory

MPN
143011
Brand
SLV
EAN-13
4024163135085
Order Code
17-5917
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £29.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 28/05/2026

SLV 143011, a high voltage mounting rail for single-phase track lighting systems. This white track lighting accessory, also referenced as 675726 - SLV 143011, offers robust construction designed to withstand high voltage applications. It provides a reliable and secure mounting platform for lighting installations, ensuring consistent electrical connectivity and safety in commercial and industrial settings. Engineers typically utilise this mounting rail in environments where dependable and efficient track lighting is crucial, such as retail spaces, exhibition halls, and large-scale architectural projects.
Type High voltage mounting rail
Colour White
Energy efficiency rating n.a
Component Rail
Dimensions (L x W x H) 100 x 3.5 x 1.8 cm
Height 35mm
Length 1000m
Material Aluminium
Max. electrical capacity per phase 3680W
Nominal Voltage 250-250V
Number of groups/phases 1
Operating Voltage 230V
Outer Diameter 44mm
Product Type High voltage mounting rail
Protection Class I
Protection class according to IEC 61140 I
Series 1-phase
Suitable for built-in mounting FALSE
Suitable for surface mounting TRUE
Suitable for suspended mounting FALSE
Width 3.5cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot