Slice 10599 Scraper 124mm Stainless Zirconium Blades; Safe & Efficient

MPN
10599
Brand
Slice
EAN-13
4262408162285
Order Code
10-6305
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £46.21 £39.28
10+ £37.90
50+ £37.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Slice 10599 Scraper by Slice is a 124 mm handheld tool designed for precision scraping tasks. Its main attributes include a durable build and safety-focused features. It is typically used for removing paint, adhesives, and other materials from surfaces.
Type Sxcraper
Blade Length 124mm
Dimensions (L x W x H) 306.5 x 124.5 x 33.5 mm
Height 33.5mm
Length 306.5mm
Material (handle) Metal
Number 1
Weight 286.8g
Width 124.5mm

Reviews

Be the first to submit a review

Trustpilot