Slice 10546 All-purpose Scissors Left/Right-Handed 132mm Orange/White

Image Representative of Range

Slice 10546 All-purpose Scissors Left/Right-Handed 132mm Orange/White

MPN
10546
Brand
Slice
EAN-13
4262408161561
Order Code
10-6288
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £34.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Slice's 10546 all-purpose scissors are available in left-handed and right-handed versions. Measuring 132 mm, they feature an ergonomic design in orange and white. Ideal for everyday cutting tasks, they offer comfort and precision for various materials.
Type All-purpose scissors
Length 132mm
Blade Material Ceramic
Colour Ceramic, White, Orange
Handle Material Nylon (NL)
Height 12.4mm
Shape oval
Stainless Yes
Tip Shape Pointed
Width 66.2mm

Reviews

Be the first to submit a review

Trustpilot