Slice 10540 Blades Serrated Wavy Edge Non-Sparking Set of 4

Image Representative of Range

Slice 10540 Blades Serrated Wavy Edge Non-Sparking Set of 4

MPN
10540
Brand
Slice
EAN-13
4262408161479
Order Code
10-6285
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £46.21 £39.28
10+ £37.90
50+ £37.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Slice 10540 cutter spare blade comes as a set of four wavy edge blades, ideal for precision cutting tasks. Manufactured by Slice, these blades are designed for enhanced durability and efficiency in industrial applications. They are typically used for cutting materials that require a clean and precise finish.
Type Cutter spare blade
Blade Width 18mm
Dim (L x W x H) 120 x 18 x 1.33 mm
Factory colour Ceramic
Height 1.33mm
Length 120mm
Material Ceramic
Number of Blades 4
Weight 12g

Reviews

Be the first to submit a review

Trustpilot