Skross SKCH001265WPDUSCN Power Charger 65W GaN 1 USB-A 2 USB-C White

MPN
SKCH001265WPDUSCN
Brand
Skross
EAN-13
7640166328070
Order Code
17-5888
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £25.25 £21.46
10+ £20.84
100+ £20.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Skross SKCH001265WPDUSCN is a power charger that incorporates the latest Gallium Nitride (GaN) technology, enabling highly efficient energy conversion. This compact device offers a total power output of 65 watts, featuring one USB-A and two USB-C ports, making it suitable for charging multiple devices simultaneously. Designed in a sleek white finish, the charger supports various power delivery standards, making it an ideal solution for engineers who need reliable power sources for portable electronics, specialised equipment, and testing environments. Its robust design and compatibility with international power voltage standards ensure that it is well-suited for both laboratory and field applications, providing dependable performance across various devices. The alternative description for this versatile charger is 3339489 - Skross SKCH001265WPDUSCN, emphasising its utility in technical scenarios where diverse device connectivity and quick charging are essential.
Type USB charger
Output Voltage 1 x USB type C1 (PD) output: 5.0 V DC / Max. 3.0 A, 9.0 V DC / MAX. 3.0 A, 12.0 V DC / MAX. 3.0 A,15.0 V DC / MAX. 3.0 A, 20.0 V DC / MAX. 3.25 A, max. 65.0 W 1 x USB Type C2 (PD) output 5.0 V DC/Max. 2.4 A, 9.0 V DC / MAX. 2.22 A, 12.0 V DC / MAX. 1.67 A, max. 20.0 W 1 x USB type-A output 5.0 V DC/max. 2.4 A, 9.0 V DC / MAX. 2.0 A,12.0 V DC / MAX. 1.5 A, max. 18.0 W Dual port output USB-C1 + USB-C2: 45.0 W + 20.0 W Dual port output USB-C1 + USB-A: 45.0 W + 18.0 W Dual port output USB-C2 + USB-A: 5.0 V DC/2.4 A (12.0 W) triple port output USB-C1 + USB-C2 + USB-A: 45.0 W + 12.0 W, 2.4 A (MAX. 57.0 W
Plug Type USB
Output Current 1 x USB type C1 (PD) output: 5.0 V DC / Max. 3.0 A, 9.0 V DC / MAX. 3.0 A, 12.0 V DC / MAX. 3.0 A,15.0 V DC / MAX. 3.0 A, 20.0 V DC / MAX. 3.25 A, max. 65.0 W 1 x USB Type C2 (PD) output 5.0 V DC/Max. 2.4 A, 9.0 V DC / MAX. 2.22 A, 12.0 V DC / MAX. 1.67 A, max. 20.0 W 1 x USB type-A output 5.0 V DC/max. 2.4 A, 9.0 V DC / MAX. 2.0 A,12.0 V DC / MAX. 1.5 A, max. 18.0 W Dual port output USB-C1 + USB-C2: 45.0 W + 20.0 W Dual port output USB-C1 + USB-A: 45.0 W + 18.0 W Dual port output USB-C2 + USB-A: 5.0 V DC/2.4 A (12.0 W) triple port output USB-C1 + USB-C2 + USB-A: 45.0 W + 12.0 W, 2.4 A (MAX. 57.0 W
Charging Method Power Delivery
Colour White
Dimensions (L x W x H) 61 x 42 x 30 mm
Height 30mm
Inputs USA plug
Length 61mm
Max. output current 3.25A
No. of outputs 3
Output current (max.) - rounded 3.25A
Suitable For Universal
Used at Indoors
Weight 91g
Width 42mm

Reviews

Be the first to submit a review

Trustpilot