Skross SKCH001165WPDUKCN Power Charger 65W PD GaN White 1x USB-A 2x USB-C |
17-5887
|
|
|
1+ £29.78
Price per unit Ex VAT
|
|
(L x W x H) 77 x 42 x 30 mm |
UK plug |
77mm |
100g |
USB charger |
USB |
1 x USB type C1 (PD) output: 5.0 V DC / Max. 3.0 A, 9.0 V DC / MAX. 3.0 A, 12.0 V DC / MAX. 3.0 A,15.0 V DC / MAX. 3.0 A, 20.0 V DC / MAX. 3.25 A, max. 65.0 W 1 x USB Type C2 (PD) output 5.0 V DC/Max. 2.4 A, 9.0 V DC / MAX. 2.22 A, 12.0 V DC / MAX. 1.67 A, max. 20.0 W 1 x USB type-A output 5.0 V DC/max. 2.4 A, 9.0 V DC / MAX. 2.0 A,12.0 V DC / MAX. 1.5 A, max. 18.0 W Dual port output USB-C1 + USB-C2: 45.0 W + 20.0 W Dual port output USB-C1 + USB-A: 45.0 W + 18.0 W Dual port output USB-C2 + USB-A: 5.0 V DC/2.4 A (12.0 W) triple port output USB-C1 + USB-C2 + USB-A: 45.0 W + 12.0 W, 2.4 A (MAX. 57.0 W |
Power Delivery |
White |
30mm |
3.25A |
3 |
3.25A |
Universal |
Indoors |
42mm |
Skross SKCH001265WPDUSCN Power Charger 65W GaN 1 USB-A 2 USB-C White |
17-5888
|
|
Despatched within 4 working days - 14 in stock
|
1+ £21.46
| 1+ |
£21.46 |
| 10+ |
£20.84 |
| 100+ |
£20.78 |
Price per unit Ex VAT
|
1 x USB type C1 (PD) output: 5.0 V DC / Max. 3.0 A, 9.0 V DC / MAX. 3.0 A, 12.0 V DC / MAX. 3.0 A,15.0 V DC / MAX. 3.0 A, 20.0 V DC / MAX. 3.25 A, max. 65.0 W 1 x USB Type C2 (PD) output 5.0 V DC/Max. 2.4 A, 9.0 V DC / MAX. 2.22 A, 12.0 V DC / MAX. 1.67 A, max. 20.0 W 1 x USB type-A output 5.0 V DC/max. 2.4 A, 9.0 V DC / MAX. 2.0 A,12.0 V DC / MAX. 1.5 A, max. 18.0 W Dual port output USB-C1 + USB-C2: 45.0 W + 20.0 W Dual port output USB-C1 + USB-A: 45.0 W + 18.0 W Dual port output USB-C2 + USB-A: 5.0 V DC/2.4 A (12.0 W) triple port output USB-C1 + USB-C2 + USB-A: 45.0 W + 12.0 W, 2.4 A (MAX. 57.0 W |
(L x W x H) 61 x 42 x 30 mm |
USA plug |
61mm |
91g |
USB charger |
USB |
1 x USB type C1 (PD) output: 5.0 V DC / Max. 3.0 A, 9.0 V DC / MAX. 3.0 A, 12.0 V DC / MAX. 3.0 A,15.0 V DC / MAX. 3.0 A, 20.0 V DC / MAX. 3.25 A, max. 65.0 W 1 x USB Type C2 (PD) output 5.0 V DC/Max. 2.4 A, 9.0 V DC / MAX. 2.22 A, 12.0 V DC / MAX. 1.67 A, max. 20.0 W 1 x USB type-A output 5.0 V DC/max. 2.4 A, 9.0 V DC / MAX. 2.0 A,12.0 V DC / MAX. 1.5 A, max. 18.0 W Dual port output USB-C1 + USB-C2: 45.0 W + 20.0 W Dual port output USB-C1 + USB-A: 45.0 W + 18.0 W Dual port output USB-C2 + USB-A: 5.0 V DC/2.4 A (12.0 W) triple port output USB-C1 + USB-C2 + USB-A: 45.0 W + 12.0 W, 2.4 A (MAX. 57.0 W |
Power Delivery |
White |
30mm |
3.25A |
3 |
3.25A |
Universal |
Indoors |
42mm |