Skross SKCH001165WPDUKCN Power Charger 65W PD GaN White 1x USB-A 2x USB-C

MPN
SKCH001165WPDUKCN
Brand
Skross
EAN-13
7640166328063
Order Code
17-5887
Country of Origin
China
View Full Product Range (2)

Discontinued


Skross SKCH001165WPDUKCN, also known by its alternate description 3339490, is a , compact power charger that utilises advanced GaN technology to deliver efficient charging across a variety of devices. This charger is capable of providing up to 65 watts of power through its intelligent design, featuring one USB-A port and two USB-C ports, ensuring versatility and compatibility with a wide range of electronic equipment. The incorporation of GaN components enables reduced heat generation and enhances conductivity, making it suitable for both personal use and demanding engineering environments where reliable power supply is critical. Its robust design makes it ideal for charging electronic tools, laptops, and mobile devices, which are commonly utilised in both fieldwork scenarios and laboratory settings. This power charger exemplifies reliability and adaptability, catering to the nuanced needs of modern engineering professionals.
Type USB charger
Plug Type USB
Output Current 1 x USB type C1 (PD) output: 5.0 V DC / Max. 3.0 A, 9.0 V DC / MAX. 3.0 A, 12.0 V DC / MAX. 3.0 A,15.0 V DC / MAX. 3.0 A, 20.0 V DC / MAX. 3.25 A, max. 65.0 W 1 x USB Type C2 (PD) output 5.0 V DC/Max. 2.4 A, 9.0 V DC / MAX. 2.22 A, 12.0 V DC / MAX. 1.67 A, max. 20.0 W 1 x USB type-A output 5.0 V DC/max. 2.4 A, 9.0 V DC / MAX. 2.0 A,12.0 V DC / MAX. 1.5 A, max. 18.0 W Dual port output USB-C1 + USB-C2: 45.0 W + 20.0 W Dual port output USB-C1 + USB-A: 45.0 W + 18.0 W Dual port output USB-C2 + USB-A: 5.0 V DC/2.4 A (12.0 W) triple port output USB-C1 + USB-C2 + USB-A: 45.0 W + 12.0 W, 2.4 A (MAX. 57.0 W
Charging Method Power Delivery
Colour White
Dimensions (L x W x H) 77 x 42 x 30 mm
Height 30mm
Inputs UK plug
Length 77mm
Max. output current 3.25A
No. of outputs 3
Output current (max.) - rounded 3.25A
Suitable For Universal
Used at Indoors
Weight 100g
Width 42mm

Trustpilot