Skross 1.302539 Travel Adapter Pro World & USB Connects in 205 Countries |
10-6230
|
|
Despatched within 4 working days - 44 in stock
|
1+ £38.48
Price per unit Ex VAT
|
7A |
|
Afghanistan, Albania, Algeria, American Samoa, Andorra, Angola, Anguilla, Antigua, Argentina, Armenia, Aruba, Australia, Austria, Azerbaijan, Azores, Bahamas, Bahrain, Balearic Islands, Bangladesh, Barbados, Barbuda, Belarus, Belize, Bermuda, Bhutan, Bolivia, Bosnia, Botswana, Brazil, Brunei, Bulgaria, Burkina Faso, Burundi, Cambodia, Cameroon, Canada, Canary Islands, Cape Verde, Cayman Islands, Central African Republic, Channel Islands, Chile, China, Colombia, Comoros, Congo (Democratic Republic), Congo (Republic), Cook Islands, Costa Rica, Croatia, Cuba, Cyprus, Denmark, Djibouti, Dominica, Dominican Republic, East Imor, Ecuador, Egypt, El Salvador, Equatorial Guinea, Eritrea, Ethiopia, Falkland Islands, Faroe Islands, Federated States of Micronesia, Fiji, Finland, French Guiana, Gabon, Gambia, Germany, Ghana, Gibraltar, Greece, Greenland, Grenada, Grenadines, Guadeloupe, Guam, Guatemala, Guinea, Guinea-Bissau, Guyana, Haiti, Herzegovina, Honduras, Hong Kong, Hungary, Iceland, India, Indonesia, Iran, Iraq, Ireland, Isle of Man, Israel, Italy, Ivory Coast, Jamaica, Jordan, Kazakhstan, Kenya, Kiribati, Korea, Kuweit, Kyrgyzstan, Laos, Latvia, Lebanon, Liberia, Liechtenstein, Lithuania, Luxembourg, Macau, Macedonia, Madagascar, Madeira, Malawi, Malaysia, Maldives, Mali, Malta, Martinique, Mauritania, Mauritius, Mexico, Moldova, Monaco, Mongolia, Monserrat, Montenegro, Morocco, Mozambique, Myanmar, Nauru, Nepal, Netherlands, Netherlands Antilles, New Zealand, Nicaragua, Niger, Nigeria, North Korea, Norway, Okinawa, Oman, Pakistan, Panama, Papua New Guinea, Paraguay, Peru, Philippines, Poland, Portugal, Puerto Rico, Qatar, Romania, Russian Federation, Rwanda, Saint Kitts and Nevis, Saint Lucia, Saint Vincent, Samoa, Saudi Arabia, Senegal, Serbia, Seychelles, Sierra Leone, Singapore, Slovenia, Somalia, South Korea, Spain, Sudan, Suriname, Sweden, Switzerland, Syria, Tahiti, Taiwan, Tajikistan, Tanzania, Thailand, Togo, Tonga, Trinidad and Tobago, Tunisia, Turkey, Turkmenistan, Uganda, Ukraine, United Arab Emirates, United Kingdom, Uruguay, Uruguay, USA, Uzbekistan, Venezuela, Vietnam, Virgin Islands, Yemen, Zambia, Zimbabwe |
(L x W x H) 72 x 57 x 75 mm |
|
75mm |
72mm |
|
Yes |
100 -250V |
|
57mm |
Travel adapter |
Travel adapter |
Skross 1.500211-1 World Adapter for Safe Device Use in 150+ Countries |
10-6236
|
|
|
1+ £6.88
Price per unit Ex VAT
|
10A |
White |
Afghanistan, Albania, Algeria, American Samoa, Andorra, Armenia, Aruba, Austria, Azores, Balearic Islands, Belgium, Benin, Bhutan, Bosnia, Bulgaria, Burkina Faso, Burundi, Cameroon, Canary Islands, Cape Verde, Central African Republic, Chad, Comoros, Congo (Republic), Croatia, Czech Republic, Djibouti, East Imor, El Salvador, Equatorial Guinea, Estonia, Finland, France, French Guiana, Germany, Greece, Grenadines, Guadeloupe, Guinea, Herzegovina, Hungary, Iceland, Indonesia, Iran, Italy, Ivory Coast, Jordan, Korea, Laos, Latvia, Liberia, Lithuania, Luxembourg, Macau, Macedonia, Madagascar, Madeira, Mali, Martinique, Moldova, Monaco, Mongolia, Montenegro, Morocco, Mozambique, Myanmar, Netherlands, Netherlands Antilles, New Caledonia, Niger, Norway, Poland, Portugal, Reunion, Romania, Russian Federation, Saint Vincent, Saudi Arabia, Senegal, Serbia, Slovakia, Slovenia, South Korea, Spain, Suriname, Sweden, Syria, Tahiti, Tunisia, Turkey, Turkmenistan, Ukraine, Uruguay |
|
100 - 250 V |
|
|
1 |
No |
250 V/AC |
|
|
Travel adapter |
Travel adapter |
Skross 1.500215-E Travel Adapter: Connect Devices Worldwide Securely |
10-6238
|
|
Despatched within 4 working days - 25 in stock
|
1+ £13.56
Price per unit Ex VAT
|
5A |
White |
Afghanistan, Albania, Algeria, American Samoa, Andorra, Armenia, Aruba, Austria, Azores, Balearic Islands, Bangladesh, Bhutan, Bosnia, Botswana, Bulgaria, Cape Verde, Chad, Congo (Democratic Republic), Croatia, Dominica, East Imor, El Salvador, Estonia, Ethiopia, Finland, French Guiana, Germany, Ghana, Greece, Guadeloupe, Guinea, Guyana, Herzegovina, Hong Kong, Hungary, Iceland, India, Indonesia, Iran, Iraq, Ireland, Israel, Italy, Jordan, Korea, Laos, Latvia, Lebanon, Liberia, Libya, Lithuania, Luxembourg, Macau, Macedonia, Madagascar, Madeira, Maldives, Martinique, Moldova, Monaco, Montenegro, Mozambique, Myanmar, Namibia, Nepal, Netherlands, Netherlands Antilles, New Caledonia, Niger, Nigeria, Norway, Pakistan, Portugal, Qatar, Romania, Russian Federation, Saint Kitts and Nevis, Saudi Arabia, Senegal, Serbia, Sierra Leone, Slovenia, South Africa, South Korea, Spain, Sri Lanka, Sudan, Suriname, Sweden, Tanzania, Turkey, Turkmenistan, Ukraine, United Arab Emirates, United Kingdom, Uruguay, Yemen, Zambia, Zimbabwe |
(L x W x H) 73 x 58 x 60 mm |
|
60mm |
73mm |
|
No |
100 -250V |
India/ protective contact |
58mm |
Travel adapter |
Travel adapter |
Skross 1.500231-E Travel Adapter: World to UK for Earthed/Euro Plugs |
10-6246
|
|
Available to back orderBack order, lead time 11 days
|
1+ £12.78
Price per unit Ex VAT
|
13A |
White |
Europe, United Kingdom |
(L x W x H) 72 x 58 x 64 mm |
|
64mm |
72mm |
|
No |
100 -250V |
Great Britain/protective contact |
58mm |
Travel adapter |
Travel adapter |
Skross 1.500290 Travel Adapter World to Europe USB-C Fast Charging |
10-6249
|
|
|
1+ £26.70
Price per unit Ex VAT
|
16A |
White |
Europe |
(L x W x H) 64 x 85 x 60 mm |
|
60mm |
64mm |
|
Yes |
100 -250V |
|
85mm |
Travel adapter |
Travel adapter |
Skross 1.500291 Travel Adapter World to UK USB C20PD Fast Charging |
10-6250
|
|
Despatched within 4 working days - 4 in stock
|
1+ £25.67
Price per unit Ex VAT
|
7A |
White |
United Kingdom |
(L x W x H) 64 x 85 x 60 mm |
|
60mm |
64mm |
|
Yes |
100 -250V |
|
85mm |
Travel adapter |
Travel adapter |
Skross 1.500292 Travel Adapter World to US USB-C PD Ultra-Fast Charging |
10-6251
|
|
Despatched within 4 working days - 18 in stock
|
1+ £22.70
Price per unit Ex VAT
|
15A |
White |
USA |
|
|
|
|
|
Yes |
100 -250V |
|
|
Travel adapter |
Travel adapter |
Skross 1500267 Travel Adapter World to UK USB Charge & Connect Globally |
10-6262
|
|
|
1+ £14.52
Price per unit Ex VAT
|
7A |
|
United Kingdom |
(L x W x H) 71 x 58 x 56 mm |
|
56mm |
71mm |
|
Yes |
100 V - 250V |
|
58mm |
Travel adapter |
Travel adapter |
Skross 1500268 Travel Adapter World to USA USB for 2/3-pin devices |
10-6263
|
|
|
1+ £14.52
Price per unit Ex VAT
|
15A |
|
USA |
(L x W x H) 71 x 58 x 51 mm |
|
51mm |
71mm |
|
Yes |
100 V - 250V |
|
58mm |
Travel adapter |
Travel adapter |