Skross 1.500215-E Travel Adapter: Connect Devices Worldwide Securely

MPN
1.500215-E
Brand
Skross
EAN-13
7640166320159
Order Code
10-6238
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £13.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Skross 1.500215-E travel adapter is a versatile mains adapter designed for use in India. It is perfect for travellers needing to connect their devices to the mains in Indian electrical outlets. This travel adapter is manufactured by Skross and is ideal for adapting plugs from a wide range of countries to the Indian standard.
Type Travel adapter
Colour White
Current Rating 5A
Mains Plug Type Travel adapter
Country Afghanistan, Albania, Algeria, American Samoa, Andorra, Armenia, Aruba, Austria, Azores, Balearic Islands, Bangladesh, Bhutan, Bosnia, Botswana, Bulgaria, Cape Verde, Chad, Congo (Democratic Republic), Croatia, Dominica, East Imor, El Salvador, Estonia, Ethiopia, Finland, French Guiana, Germany, Ghana, Greece, Guadeloupe, Guinea, Guyana, Herzegovina, Hong Kong, Hungary, Iceland, India, Indonesia, Iran, Iraq, Ireland, Israel, Italy, Jordan, Korea, Laos, Latvia, Lebanon, Liberia, Libya, Lithuania, Luxembourg, Macau, Macedonia, Madagascar, Madeira, Maldives, Martinique, Moldova, Monaco, Montenegro, Mozambique, Myanmar, Namibia, Nepal, Netherlands, Netherlands Antilles, New Caledonia, Niger, Nigeria, Norway, Pakistan, Portugal, Qatar, Romania, Russian Federation, Saint Kitts and Nevis, Saudi Arabia, Senegal, Serbia, Sierra Leone, Slovenia, South Africa, South Korea, Spain, Sri Lanka, Sudan, Suriname, Sweden, Tanzania, Turkey, Turkmenistan, Ukraine, United Arab Emirates, United Kingdom, Uruguay, Yemen, Zambia, Zimbabwe
Dimensions (L x W x H) 73 x 58 x 60 mm
Height 60mm
Length 73mm
Misc Attribute India/ protective contact
USB port No
Voltage Rating 100 -250V
Width 58mm

Reviews

Be the first to submit a review

Trustpilot