Skross 1.500231-E Travel Adapter: World to UK for Earthed/Euro Plugs

Image Representative of Range

Skross 1.500231-E Travel Adapter: World to UK for Earthed/Euro Plugs

MPN
1.500231-E
Brand
Skross
EAN-13
7640166320272
Order Code
10-6246
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Skross manufactures the 1.500231-E travel adapter, designed for UK mains compatibility. It is a versatile travel accessory for connecting devices in the UK. This adapter is ideal for global travellers needing to power or charge their electronic devices.
Type Travel adapter
Colour White
Current Rating 13A
Mains Plug Type Travel adapter
Country Europe, United Kingdom
Dimensions (L x W x H) 72 x 58 x 64 mm
Height 64mm
Length 72mm
Misc Attribute Great Britain/protective contact
USB port No
Voltage Rating 100 -250V
Width 58mm

Reviews

Be the first to submit a review

Trustpilot