Skross 1.500292 Travel Adapter World to US USB-C PD Ultra-Fast Charging

MPN
1.500292
Brand
Skross
EAN-13
7640166327431
Order Code
10-6251
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £26.70 £22.70
10+ £21.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Skross 1.500292 travel adapter allows devices from around the world to connect to US outlets. It features USB C20PD for efficient charging and is designed for travellers needing a reliable mains adapter. Ideal for business trips or holidays, it ensures seamless connectivity for electronic devices.
Type Travel adapter
Colour White
Current Rating 15A
Mains Plug Type Travel adapter
Country USA
USB port Yes
Voltage Rating 100 -250V

Reviews

Be the first to submit a review

Trustpilot