Skross 1.500291 Travel Adapter World to UK USB C20PD Fast Charging

MPN
1.500291
Brand
Skross
EAN-13
7640166327424
Order Code
10-6250
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £25.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Skross 1.500291 is a travel adapter designed to adapt plugs from around the world for use in UK sockets. It supports devices with USB C20PD for fast charging and is suitable for use with various electronics. This adapter is ideal for international travellers needing a reliable solution to power their devices while in the UK.
Type Travel adapter
Colour White
Current Rating 7A
Mains Plug Type Travel adapter
Country United Kingdom
Dimensions (L x W x H) 64 x 85 x 60 mm
Height 60mm
Length 64mm
USB port Yes
Voltage Rating 100 -250V
Width 85mm

Reviews

Be the first to submit a review

Trustpilot