Sista SHBT3 Sista Silicone 280ml Fast-dry, Shower in 1 Hour, Transparent

MPN
SHBT3
Brand
Sista
EAN-13
4057278016666
Order Code
10-6200
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £14.00 £11.90
10+ £11.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 04/12/2026

The Sista SHBT3 Silicone 280 ml, manufactured by Sista, is a transparent silicone adhesive. It is known for its strong bonding capabilities and quick-drying feature. It is typically used for sealing or adhering various surfaces in home improvement or construction projects.
Type Silicone
Colour Clear
Package Size 280ml
Food ProcessingSafe No
Heat resistance -50°C - +150°C
Not suitable for PMMA, PTFE, PE, PP, WINDOW SEALS, Glazing, plaster, concrete, lime sandstone, non-ferrous metals, and others

Reviews

Be the first to submit a review

Trustpilot