Sista SHBT3 Sista Silicone 280ml Fast-dry, Shower in 1 Hour, Transparent |
10-6200
|
|
Back order - 20 availableBack-order availability date - 04/12/2026
|
1+ £11.90
Price per unit Ex VAT
|
Clear |
280ml |
|
-50°C - +150°C |
PMMA, PTFE, PE, PP, WINDOW SEALS, Glazing, plaster, concrete, lime sandstone, non-ferrous metals, and others |
Silicone |
No |
Sista SHBW3 Bath Express Silicone White 280ml: Shower in 1 Hour |
10-6201
|
|
Back order - 18 availableBack-order availability date - 04/12/2026
|
1+ £10.83
Price per unit Ex VAT
|
White |
280ml |
Tube |
-50°C - +150°C |
PMMA, PTFE, PE, PP, WINDOW SEALS, Glazing, plaster, concrete, lime sandstone, non-ferrous metals, and others |
Silicone |
No |
Sista SHFT3 Fenster & Glas Silicone Transparent 280ml |
10-6205
|
|
|
1+ £10.79
Price per unit Ex VAT
|
Clear |
280ml |
|
-50°C - +150°C |
PMMA, PTFE, PE, PP, NATURAL STONE, Window seals, glazing |
Silicone |
No |
Sista SHNM3 Silicone 280 ml Anthracite for Sealing Stone and Tiles |
10-6206
|
|
|
1+ £13.00
Price per unit Ex VAT
|
Anthracite |
|
|
-50°C - +120°C |
PMMA, PTFE, PE, PP, NATURAL STONE, Window seals, glazing, secondary sealant in insulating glass units |
Silicone |
No |
Sista SHNT3 Silicone 280ml Clear Sealant for Stone & Tile Joints. |
10-6207
|
|
|
1+ £10.79
Price per unit Ex VAT
|
Clear |
280ml |
|
-50°C - +120°C |
PMMA, PTFE, PE, PP, NATURAL STONE, Window seals, glazing, secondary sealant in insulating glass units |
Silicone |
No |
Sista SHOR3 Silicone 280ml Red For Sealing Furnace Pipes & Heaters |
10-6208
|
|
|
1+ £10.79
Price per unit Ex VAT
|
Red |
280ml |
Tube |
-50°C - +250°C |
PMMA, PTFE, PE, PP, NATURAL STONE |
Silicone |
No |
SistaSKPTR Kitchen Silicone Transparent 280ml Kitchen Use |
10-6213
|
|
Despatched within 4 working days - 10 in stock
|
1+ £14.59
Price per unit Ex VAT
|
Clear |
280ml |
|
-50°C - +150 °C.°C |
PTFE, NATURAL STONE, PE, PP, PMMA |
Silicone |
No |