Sista SHBW3 Bath Express Silicone White 280ml: Shower in 1 Hour

MPN
SHBW3
Brand
Sista
EAN-13
4057278016642
Order Code
10-6201
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 04/12/2026

Sista manufactures the SHBW3 silicone adhesive in a 280 ml tube, available in white. This Bad Express silicone offers strong bonding and quick-drying properties. It's ideal for sealing and bonding in construction and DIY projects.
Type Silicone
Colour White
Package Size 280ml
Package Type Tube
Food ProcessingSafe No
Heat resistance -50°C - +150°C
Not suitable for PMMA, PTFE, PE, PP, WINDOW SEALS, Glazing, plaster, concrete, lime sandstone, non-ferrous metals, and others

Reviews

Be the first to submit a review

Trustpilot