Sista SHFT3 Fenster & Glas Silicone Transparent 280ml

Sista SHFT3 Fenster & Glas Silicone Transparent 280ml

Order Code:

10-6205

Brand: Sista MPN: SHFT3 EAN-13: 4057278016802
  • Country of Origin: Germany
  • View All

Discontinued


Sista SHFT3 Silicone 280 ml is a transparent adhesive used primarily for sealing windows and glass. The silicone-based formula provides flexibility and weather resistance. It is suitable for both indoor and outdoor applications.
Type Silicone
Colour Clear
Package Size 280ml
Food ProcessingSafe No
Heat resistance -50°C - +150°C
Not suitable for PMMA, PTFE, PE, PP, NATURAL STONE, Window seals, glazing

Trustpilot