SistaSKPTR Kitchen Silicone Transparent 280ml Kitchen Use

MPN
SKPTR
Brand
Sista
EAN-13
4057278011890
Order Code
10-6213
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Sista manufactures the SKPTR adhesive, a transparent 280 ml silicone suitable for kitchen use. This silicone glue offers strong adhesion and is ideal for household repairs. Its versatile application makes it perfect for sealing and bonding in kitchen environments.
Type Silicone
Colour Clear
Package Size 280ml
Food ProcessingSafe No
Heat resistance -50°C - +150 °C.°C
Not suitable for PTFE, NATURAL STONE, PE, PP, PMMA

Reviews

Be the first to submit a review

Trustpilot