SIROX 811.037 CEE Right Angle Plug 16A 5-Pin 400V

Image Representative of Range

SIROX 811.037 CEE Right Angle Plug 16A 5-Pin 400V

Order Code:

12-9431

Brand: SIROX MPN: 811.037 EAN-13: 4028232007341
  • Quickly find another product in this range by Current Rating:

    16A 32A
Qty Unit Price (Ex VAT)
1+ £6.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
45 in stock, despatched in 4 working days

The SIROX 811.037 is a high voltage CEE right angle plug with a 16 A rating and 5-pin configuration suited for 400 V systems. This robust plug is manufactured by SIROX, designed to ensure a secure and reliable connection for industrial power applications. Typical uses include connection in high-demand electrical systems where durability and safety are critical.
Type CEE right angle plug
Current Rating 16A
Colour Red
Cores 5
IP Rating IP44
Type A Screws
Type B CEE elbow plug
Voltage Rating 230V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot