SINWAN S109AP-22-1TB Axial Fan 230VAC 120x120x39mm Two Strands

Image Representative of Range

SINWAN S109AP-22-1TB Axial Fan 230VAC 120x120x39mm Two Strands

MPN
S109AP-22-1TB (MS)
Brand
SINWAN
EAN-13
2050009040598
Order Code
10-6189
Country of Origin
Taiwan
View Full Product Range (2)

Discontinued


The Sinwan S109AP-22-1TB (MS) axial fan operates at 230 V AC and measures 120 x 120 x 39 mm. This industrial cooling fan is designed for efficient component cooling. Typical applications include use in electronic enclosures and machinery requiring reliable air circulation.
Type Axial fan
Voltage 220 - 240 V AC
Dimensions (L x W x H) 120 x 120 x 39 mm
Bearing Type Double ball bearing
Noise 45dB
RPM 3000 U/min
Colour Black
Connection Open end cable
Height 39mm
Length 120mm
Max. operating voltage 240V AC
Maximum Temperature +70°C
Min. operating voltage 220V AC
Min. temperature -20°C
Number of wires 2
Weight 530g
Width 120mm

Trustpilot