SINWAN SD6025PT-24HWB Axial Fan 24 VDC 60x60x25 mm 2 Strands

Image Representative of Range

SINWAN SD6025PT-24HWB Axial Fan 24 VDC 60x60x25 mm 2 Strands

MPN
SD6025PT-24HWB (HH) (MS8)
Brand
SINWAN
EAN-13
2050009040659
Order Code
10-6190
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The Sinwan SD6025PT-24HWB (HH) (MS8) axial fan is a cooling component measuring 60 x 60 x 25 mm that operates on 24 V DC. This industrial fan is designed for efficient heat dissipation in electronic and industrial equipment. It is commonly used in applications requiring reliable component cooling and enhanced airflow.
Type Axial fan
Voltage 12 - 27.6 V DC
Dimensions (L x W x H) 60 x 60 x 25 mm
Bearing Type Double ball bearing
Noise 32dB
RPM 4400 U/min
Colour Black
Connection Open end cable
Height 25mm
Length 60mm
Max. operating voltage 27.6V DC
Maximum Temperature +70°C
Min. operating voltage 12V DC
Min. temperature -10°C
Number of wires 2
Weight 60g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot