SINWAN Thermal Management Fans Axial fan 625991

SINWAN Brand: SINWAN
The group comprises various axial fans manufactured by SINWAN, designed for diverse cooling applications with differences in voltage and size specifications to suit different systems.
Description Image Product Buy Pricing (Ex VAT) Voltage Dimensions Noise RPM Height Length Max. operating voltage Min. operating voltage Min. temperature Weight Width Type Bearing Type Colour Connection Maximum Temperature Number of wires
SINWAN S109AP-22-1TB Axial Fan 230VAC 120x120x39mm Two Strands
SINWAN S109AP-22-1TB Axial Fan 230VAC 120x120x39mm Two Strands
Order code: 10-6189
MPN: S109AP-22-1TB (MS)
1+ £30.73
Price per unit Ex VAT
220 - 240 V AC (L x W x H) 120 x 120 x 39 mm 45dB 3000 U/min 39mm 120mm 240V AC 220V AC -20°C 530g 120mm Axial fan Double ball bearing Black Open end cable +70°C 2
SINWAN SD6025PT-24HWB Axial Fan 24 VDC 60x60x25 mm 2 Strands
SINWAN SD6025PT-24HWB Axial Fan 24 VDC 60x60x25 mm 2 Strands
Standard range
Order code: 10-6190
MPN: SD6025PT-24HWB (HH) (MS8)

Despatched within 4 working days - 57 in stock
1+ £20.43
Price per unit Ex VAT
12 - 27.6 V DC (L x W x H) 60 x 60 x 25 mm 32dB 4400 U/min 25mm 60mm 27.6V DC 12V DC -10°C 60g 60mm Axial fan Double ball bearing Black Open end cable +70°C 2

Trustpilot