Sinuslive ANL-200A Car audio ANL fuse 200A single piece for automotive use

MPN
ANL-200A
Brand
Sinuslive
EAN-13
4016631002562
Order Code
17-5860
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.01
10+ £1.93
100+ £1.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 184 in stock

Sinuslive ANL-200A, also identified by the Manufacturer's Part Number 04016631002562, is an automotive fuse specifically designed for high-power car audio systems. This ANL fuse, rated at 200 amperes, is engineered to protect audio equipment by safely interrupting high fault currents, preventing potential damage from electrical overloads. Typical applications include integration in car audio amplifiers, inverters, and other high-current automotive systems requiring reliable circuit protection. The precision construction ensures a stable connection and optimal conductivity, crucial for maintaining performance standards in demanding automotive environments.
Type Car audio ANL fuse
Current Rating (Amps) 200A
Voltage Rating 12V
Content 1
Dimensions (L x W x H) 81 x 22 x 9 mm
Height 9mm
Length 81mm
Width 22mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot