Sinuslive ADM-50 Bitumen mat Car Noise Reduction 500x500x2.7mm 1pc

Order Code:

17-5857

Brand: Sinuslive MPN: ADM50 EAN-13: 4016631008977

Discontinued


Sinuslive ADM-50 Bitumen mat, referenced under Manufacturer's Part Number 1229141, is a product designed to reduce vehicle noise significantly. This advanced bitumen mat measures 500mm by 500mm with a thickness of 2.7mm, providing an effective solution for dampening vibrations and reducing unwanted acoustic disturbances in automotive environments. The Sinuslive ADM50 is particularly useful in applications where enhancing acoustic comfort is crucial, such as in the insulation of car doors, flooring, or wheel arches. Its composition and thickness make it well-suited for use in soundproofing projects, contributing to a more silent and comfortable interior space by efficiently absorbing structural and airborne sound waves. Suitable for engineers working in automotive design and retrofitting, this bitumen mat provides a reliable and durable option for noise reduction needs.
Type Bitumen mat
Content 1
Dimensions (L x W x H) 500 x 500 x 2.7 mm
Heat resistance 120°C
Height 2.7mm
Length 500mm
Product Type Bitumen mat
Thickness 2.7mm
Weight 1250g
Width 500mm

Trustpilot