Sinuslive 14054 Maxi blade-type fuse Automotive 100A Gold plated

MPN
14054
Brand
Sinuslive
EAN-13
4016631009127
Order Code
17-5849
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.959
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Sinuslive presents its 14054 automotive fuse, identified as the model M100-1, designed with a capacity of 100 Amperes and featuring gold-plated contacts for enhanced conductivity and corrosion resistance. The maxi blade-type fuse fits seamlessly into vehicle electrical systems, providing reliable overcurrent protection by breaking the circuit when excessive current flows through, thereby safeguarding the automotive wiring. This fuse is ideal for high-performance car audio systems, lighting, and other automotive applications where robust current handling and durable performance are essential. The product is catalogued under the European Article Number 04016631009127, ensuring consistency and traceability in supply chain operations.
Type Car audio maxi blade-type fuse
Current Rating (Amps) 100A
Voltage Rating 12V
Content 1
Dimensions (L x W x H) 34 x 29 x 9 mm
Height 9mm
Length 34mm
Width 29mm

Reviews

Be the first to submit a review

Trustpilot