Sinuslive 14024 Car tweeter 200 W optimised for high-quality sound output

MPN
14024
Brand
Sinuslive
EAN-13
4016631009493
Order Code
17-5848
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £57.99 £49.29
10+ £48.22
100+ £48.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Sinuslive 14024 is the manufacturer's part number for this car tweeter, also referenced as 1656300. This high-performance component is engineered to deliver 200 watts of optimised audio output, making it ideal for applications requiring precise sound reproduction in automotive environments. The Sinuslive 14024 is crafted to meet the demands of high-quality audio systems, providing consistent and clear high-frequency responses. It is particularly suited for use in custom car audio installations and upgrades, where its robust construction and advanced acoustic performance enhance the overall sound experience.
Type Car tweeter
Impedance 6Ω
Content 1
Frequency Range 2 500 - 20 000Hz
Max. audio capacity 200W
Product Type Car tweeter
RMS capacity 120W

Reviews

Be the first to submit a review

Trustpilot