Doncaster Cables 6181Y6.0BR/G100 6mm Brown/Grey Double Insulated Cable 100M

MPN
6181Y6.0BR/G100
Order Code
02-0573
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £63.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

Doncaster Cables 6181Y6.0BR/G100 6mm Brown/Grey Double Insulated Cable 100M - Designed for use in light industrial and domestic wiring. These cables are particularly suited for installation as meter tails and are intended for fixed installation in dry or damp premises.

These cables can be installed in conduit, in cable trunking and in cable ducting. Or where there is deemed little risk of mechanical damage these cables can be clipped direct, on cable tray, embedded or in free air.


These cables are not intended to be laid underground.


  • Cable Length: 100m
  • Cable Type: 6181Y
  • Conductor Material: Copper
  • Manufacturer Part Code: 6181Y6.0BR/G100
  • Sheath Colour: Brown/Grey
  • Sheath Material: PVC (Polyvinyl Chloride)
Colour Brown & Grey
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 6.0mm²
Cable Diameter 0.8mm
Conductor Material Plain Annealed Copper
Insulation Wall Thickness 0.9mm
Maximum Temperature 70°C
Min. temperature -15°C
Standards BS EN 60228
Type Insulation Cable

Reviews

Be the first to submit a review

Trustpilot