Silva Homeline 460060 Kitchen scales Digital White 5 kg Portable Scales

MPN
460060
EAN-13
9004489600608
Order Code
17-5843
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockStd lead time 6 weeks


Silva Homeline, 460060, offers the KW 100 kitchen scales, a precise digital weighing instrument optimal for culinary applications. These portable scales, engineered for accuracy and ease of use, support a maximum load of 5 kg, making them suitable for both domestic and small-scale professional settings where precise ingredient measurement is crucial. The device's compact design allows for effortless storage and transportation, ideal for environments with limited countertop space. They are commonly employed in food preparation areas to ensure consistency in recipes, as well as in laboratory settings for tasks requiring precise mass measurement. The digital readout provides accurate and reliable data, making these scales an essential tool for users needing exact weight determination.
Type Kitchen Scales
Weighing Capacity 5kg
Colour White
Display Digital
Power supply (LOV) battery-powered
Product Type Kitchen scales
Weighing plate Plastic
Weight 500g
Weight Range 5kg

Reviews

Be the first to submit a review

Trustpilot