Sikkens 5085936 Cetol Filter 7 Plus Translucent Woodstain Mahogany 2.5 litre

MPN
5085936
Brand
Sikkens
EAN-13
8711115285481
Order Code
97-1514
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £90.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

A highly durable, solvent-borne, highly translucent satin woodstain.

Cetol Filter 7 is a highly translucent satin exterior woodstain for windows and doors. It can be used as a maintenance coat for existing woodstain systems or over a base stain of Cetol HLS on new or bare timbers.

Cetol Filter 7 is an exterior woodstain for windows and doors, either as a one-coat maintenance application for existing woodstain systems or two coats over a base stain of Cetol HLS on new or bare timbers. Its advanced UV light absorbers provide superior protection from the damaging effects of sunlight on timber.

It is not, however, suitable for decking or other areas subjected to high levels of abrasion.

The Sikkens SIKCF7PM25 Cetol Filter 7 Plus Translucent Woodstain comes in the following:
Colour: Mahogany
Size: 2.5 litre


Type Preserver
Colour Mahogany
Finish Satin
Size 2.5L

Reviews

Be the first to submit a review

Trustpilot