Cetol Filter 7 Plus Translucent Woodstain Light Oak 1 litre

Sikkens Brand: Sikkens

A highly durable, solvent-borne, highly translucent satin woodstain.

Cetol Filter 7 is a highly translucent satin exterior woodstain for windows and doors. It can be used as a maintenance coat for existing woodstain systems or over a base stain of Cetol HLS on new or bare timbers.

Cetol Filter 7 is an exterior woodstain for windows and doors, either as a one-coat maintenance application for existing woodstain systems or two coats over a base stain of Cetol HLS on new or bare timbers. Its advanced UV light absorbers provide superior protection from the damaging effects of sunlight on timber.

It is not, however, suitable for decking or other areas subjected to high levels of abrasion.

The Sikkens SIKCF7PLO1L Cetol Filter 7 Plus Translucent Woodstain comes in the following:
Colour: Light Oak
Size: 1 litre

Description Image Product Buy Pricing (Ex VAT) Colour Size Type Finish
Sikkens 5085906 Cetol Filter 7 Plus Translucent Woodstain Dark Oak 1 litre
Sikkens 5085906 Cetol Filter 7 Plus Translucent Woodstain Dark Oak 1 litre
Standard range
Order code: 97-1507
MPN: 5085906

Despatched within 2 working days - 2 in stock
1+ £48.25
Price per unit Ex VAT
Dark oak 1L Preserver Satin
Sikkens 5085907 Cetol Filter 7 Plus Translucent Woodstain Dark Oak 2.5 litre
Sikkens 5085907 Cetol Filter 7 Plus Translucent Woodstain Dark Oak 2.5 litre
Standard range
Order code: 97-1508
MPN: 5085907

Despatched within 2 working days - 2 in stock
1+ £83.85
Price per unit Ex VAT
Dark oak 2.5L Preserver Satin
Sikkens 5085935 Cetol Filter 7 Plus Translucent Woodstain Mahogany 1 litre
Sikkens 5085935 Cetol Filter 7 Plus Translucent Woodstain Mahogany 1 litre
Standard range
Order code: 97-1513
MPN: 5085935

Despatched within 2 working days - 20 in stock
1+ £37.01
Price per unit Ex VAT
Mahogany 1L Preserver Satin
Sikkens 5085936 Cetol Filter 7 Plus Translucent Woodstain Mahogany 2.5 litre
Sikkens 5085936 Cetol Filter 7 Plus Translucent Woodstain Mahogany 2.5 litre
Standard range
Order code: 97-1514
MPN: 5085936

Despatched within 2 working days - 5 in stock
1+ £90.00
Price per unit Ex VAT
Mahogany 2.5L Preserver Satin
Sikkens 5085950 Cetol Filter 7 Plus Translucent Woodstain Rosewood 1 litre
Sikkens 5085950 Cetol Filter 7 Plus Translucent Woodstain Rosewood 1 litre
Standard range
Order code: 97-1517
MPN: 5085950

Despatched within 2 working days - 1 in stock
1+ £37.01
Price per unit Ex VAT
Rosewood 1L Preserver Satin
Sikkens 5085959 Cetol Filter 7 Plus Translucent Woodstain Pine 1 litre
Sikkens 5085959 Cetol Filter 7 Plus Translucent Woodstain Pine 1 litre
Standard range
Order code: 97-1518
MPN: 5085959

Despatched within 2 working days - 1 in stock
1+ £39.53
Price per unit Ex VAT
1L Preserver Satin
Sikkens 5085976 Cetol Filter 7 Plus Translucent Woodstain Teak 1 litre
Sikkens 5085976 Cetol Filter 7 Plus Translucent Woodstain Teak 1 litre
Standard range
Order code: 97-1519
MPN: 5085976

Despatched within 2 working days - 15 in stock
1+ £48.25
Price per unit Ex VAT
Teak 1L Preserver Satin

Trustpilot