Sikkens 5085907 Cetol Filter 7 Plus Translucent Woodstain Dark Oak 2.5 litre

MPN
5085907
Brand
Sikkens
EAN-13
8711115285153
Order Code
97-1508
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £83.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

A highly durable, solvent-borne, highly translucent satin woodstain.

Cetol Filter 7 is a highly translucent satin exterior woodstain for windows and doors. It can be used as a maintenance coat for existing woodstain systems or over a base stain of Cetol HLS on new or bare timbers.

Cetol Filter 7 is an exterior woodstain for windows and doors, either as a one-coat maintenance application for existing woodstain systems or two coats over a base stain of Cetol HLS on new or bare timbers. Its advanced UV light absorbers provide superior protection from the damaging effects of sunlight on timber.

It is not, however, suitable for decking or other areas subjected to high levels of abrasion.

The Sikkens SIKCF7PDO25 Cetol Filter 7 Plus Translucent Woodstain comes in the following:
Colour: Dark Oak
Size: 2.5 litre


Type Preserver
Colour Dark oak
Finish Satin
Size 2.5L

Reviews

Be the first to submit a review

Trustpilot