Signal Construct DMC30 LED Socket 3mm LED Plastic Snap-in Mount |
12-9353
|
|
Despatched within 4 working days - 2,512 in stock
|
150+ £0.040
Price per unit Ex VAT
|
Black |
Plastic |
|
|
|
Snap-in |
4.5mm |
|
|
LED 3mm |
|
LED socket |
No |
Signal Construct DMC50 LED Socket Plastic Snap-in for 5mm LED Economical |
12-9354
|
|
Despatched within 4 working days - 8,502 in stock
|
150+ £0.040
Price per unit Ex VAT
|
Black |
Plastic |
|
|
|
Snap-in |
6.5mm |
|
|
LED 5mm |
|
LED socket |
No |
Signal Construct SMB1129 LED Socket Metal 8mm Screw Suitable for LED |
12-9385
|
|
Despatched within 4 working days - 378 in stock
|
3+ £2.44
Price per unit Ex VAT
|
|
Metal |
Built-in reflector |
|
chrome plated |
Screw |
|
Chrome/internal reflector |
SMB 1129 |
LED 8mm |
M12 |
LED socket |
No |
Signal Construct SML1089 LED Socket Polished Chrome 5mm LED Screw Mount |
12-9388
|
|
Available to back orderBack order, lead time 6 weeks
|
2+ £4.31
Price per unit Ex VAT
|
Chrome |
Metal |
|
M8 x 0.75 |
|
Screw |
|
Polished chrome |
|
LED 5mm |
M8 |
LED socket |
No |
Signal Construct SMU1 089 LED Socket Metal for 5mm LED Screw Fixing |
12-9390
|
|
Despatched within 4 working days - 1,806 in stock
|
5+ £1.38
Price per unit Ex VAT
|
Black |
Metal |
Built-in reflector |
M8 x 0,75 |
|
Screw |
|
Chrome/internal reflector |
|
LED 5mm |
M8 |
LED socket |
No |
Signal Construct SMU1069 LED Socket Metal For 3mm LED Screw Use |
12-9391
|
|
Despatched within 4 working days - 447 in stock
|
5+ £1.48
Price per unit Ex VAT
|
Black |
Metal |
Built-in reflector |
M6 x 0.75 |
|
Screw |
|
Black/internal reflector |
|
LED 3mm |
M6 |
LED socket |
No |