Signal Construct DMC50 LED Socket Plastic Snap-in for 5mm LED Economical

MPN
DMC50
EAN-13
2050000065767
Order Code
12-9354
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
150+ £0.040
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8,502 in stock

Signal Construct's DMC50 LED socket is a plastic, snap-in holder suitable for 5 mm LEDs. It features a secure fit and is designed to provide optimal LED positioning. Common applications include electronic displays and panel indicators.
Type LED socket
Colour Black
Dimmable No
Material Plastic
Mounting Type Snap-in
Recess Diameter 6.5mm
Suitable For LED 5mm

Reviews

Be the first to submit a review

Trustpilot