Signal Construct SMU1069 LED Socket Metal For 3mm LED Screw Use

MPN
SMU1069
EAN-13
2050000071669
Order Code
12-9391
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 447 in stock

Signal Construct manufactures the SMU1069 LED socket, designed for 3 mm LEDs, featuring a black internal reflector and a metal casing. With a thread size of M6x0.75, this component simplifies secure installations in optoelectronic applications. It's ideal for use in LED displays, signal lighting, and industrial control panels.
Type LED socket
Colour Black
Dimmable No
Fitting method M6 x 0.75
LED features Built-in reflector
Material Metal
Misc Attribute 1 Black/internal reflector
Mounting Type Screw
Suitable For LED 3mm
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot