Signal Construct DMC30 LED Socket 3mm LED Plastic Snap-in Mount

MPN
DMC30
EAN-13
2050000071041
Order Code
12-9353
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
150+ £0.040
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,512 in stock

The Signal Construct DMC30 is a plastic LED socket suitable for snap-in installation of 3 mm LEDs. Manufactured by Signal Construct, it features a durable design for LED mounting in various electronic applications. This LED accessory is commonly used in optoelectronics projects to securely position LEDs.
Type LED socket
Colour Black
Dimmable No
Material Plastic
Mounting Type Snap-in
Recess Diameter 4.5mm
Suitable For LED 3mm

Reviews

Be the first to submit a review

Trustpilot