Signal Construct SMB1129 LED Socket Metal 8mm Screw Suitable for LED

MPN
SMB1129
EAN-13
2050000071591
Order Code
12-9385
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £2.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 378 in stock

Signal Construct produces the SMB1129 LED socket, a metal component suitable for 8 mm LED installations with internal chrome reflectors. It is designed to securely hold LEDs in place, enhancing their performance with improved light distribution. Typical applications include use in electronic displays, signalling devices, and various optoelectronic projects where robust LED mounting is required.
Type LED socket
Dimmable No
LED features Built-in reflector
Material Metal
Material properties chrome plated
Misc Attribute 1 Chrome/internal reflector
Misc Attribute 2 SMB 1129
Mounting Type Screw
Suitable For LED 8mm
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot